
SIT1602AI-31-33E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-31-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-31-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AI-31-33E-12.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱98.26000 | ₱98.26 |
| 10 | ₱85.45400 | ₱854.54 |
| 25 | ₱80.82120 | ₱2,020.53 |
| 50 | ₱77.47460 | ₱3,873.73 |
| 100 | ₱74.26480 | ₱7,426.48 |
| 250 | ₱70.23328 | ₱17,558.32 |
| 500 | ₱67.32962 | ₱33,664.81 |
| 1,000 | ₱64.54744 | ₱64,547.44 |
| 2,500 | ₱61.04828 | ₱152,620.70 |

