
SIT1602AI-32-33E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-32-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-32-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.90000 | ₱92.90 |
| 10 | ₱80.63100 | ₱806.31 |
| 25 | ₱76.27160 | ₱1,906.79 |
| 50 | ₱73.10360 | ₱3,655.18 |
| 100 | ₱70.07840 | ₱7,007.84 |
| 250 | ₱66.27440 | ₱16,568.60 |
| 500 | ₱63.53508 | ₱31,767.54 |
| 1,000 | ₱60.90893 | ₱60,908.93 |
| 2,500 | ₱57.60700 | ₱144,017.50 |

