


SIT1602BC-13-18E-33.333330_6 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-13-18E-33.333330_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-13-18E-33.333330_6 |
Description | MEMS OSC XO 33.33333MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱63.18300 | ₱631.83 |
| 25 | ₱59.74040 | ₱1,493.51 |
| 50 | ₱57.27520 | ₱2,863.76 |
| 100 | ₱54.90510 | ₱5,490.51 |
| 250 | ₱51.92520 | ₱12,981.30 |
| 500 | ₱49.77666 | ₱24,888.33 |
| 1,000 | ₱47.71861 | ₱47,718.61 |
| 2,500 | ₱45.13009 | ₱112,825.23 |

