25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead
4-SMD, No Lead

SIT1602BC-13-18N-25.000000_6

DigiKey Part Number
1473-SIT1602BC-13-18N-25.000000_6-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-13-18N-25.000000_6
Description
MEMS OSC XO 25.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,308
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱72.65000₱72.65
10₱63.18300₱631.83
25₱59.74040₱1,493.51
50₱57.27520₱2,863.76
100₱54.90510₱5,490.51
250₱51.92520₱12,981.30
500₱49.77666₱24,888.33
1,000₱47.71861₱47,718.61
2,500₱45.13009₱112,825.23
Manufacturers Standard Package