
SIT1602BC-22-XXN-28.636300 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-22-XXN-28.636300-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-22-XXN-28.636300 |
Description | MEMS OSC XO 28.6363MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 28.6363 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.35000 | ₱86.35 |
| 10 | ₱75.21200 | ₱752.12 |
| 25 | ₱71.10280 | ₱1,777.57 |
| 50 | ₱68.17280 | ₱3,408.64 |
| 100 | ₱65.35020 | ₱6,535.02 |
| 250 | ₱61.79860 | ₱15,449.65 |
| 500 | ₱59.24392 | ₱29,621.96 |
| 1,000 | ₱56.79581 | ₱56,795.81 |
| 2,500 | ₱53.71600 | ₱134,290.00 |

