


SIT1602BIB13-18E-50.000000_6 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BIB13-18E-50.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BIB13-18E-50.000000_6 |
Description | MEMS OSC XO 50.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱74.44000 | ₱74.44 |
| 10 | ₱64.55200 | ₱645.52 |
| 25 | ₱61.07440 | ₱1,526.86 |
| 50 | ₱58.54960 | ₱2,927.48 |
| 100 | ₱56.11990 | ₱5,611.99 |
| 250 | ₱53.07336 | ₱13,268.34 |
| 500 | ₱50.87952 | ₱25,439.76 |
| 1,000 | ₱48.77562 | ₱48,775.62 |
| 2,500 | ₱46.12981 | ₱115,324.52 |

