
SIT3372AI-4B9-33NB184.320000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-4B9-33NB184.320000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-4B9-33NB184.320000 |
Description | MEMS OSC VCXO 184.3200MHZ HCSL |
Customer Reference | |
Detailed Description | 184.32 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±10ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱752.71000 | ₱752.71 |
| 10 | ₱654.09700 | ₱6,540.97 |
| 25 | ₱618.60560 | ₱15,465.14 |
| 50 | ₱593.07040 | ₱29,653.52 |
| 100 | ₱568.62510 | ₱56,862.51 |
| 250 | ₱537.88420 | ₱134,471.05 |
| 500 | ₱516.57720 | ₱258,288.60 |

