
SIT3373AI-1E3-33EG245.760000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-1E3-33EG245.760000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-1E3-33EG245.760000 |
Description | MEMS OSC VCXO 245.7600MHZ LVPECL |
Customer Reference | |
Detailed Description | 245.76 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±95ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 63mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱719.36000 | ₱719.36 |
| 10 | ₱625.21500 | ₱6,252.15 |
| 25 | ₱591.28400 | ₱14,782.10 |
| 50 | ₱566.86840 | ₱28,343.42 |
| 100 | ₱543.49500 | ₱54,349.50 |
| 250 | ₱514.10228 | ₱128,525.57 |
| 500 | ₱492.96204 | ₱246,481.02 |
| 1,000 | ₱472.71624 | ₱472,716.24 |

