
SIT8008BI-82-30E-4.194304 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-82-30E-4.194304-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-82-30E-4.194304 |
Description | MEMS OSC XO 4.194304MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 4.194304 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱96.47000 | ₱96.47 |
| 10 | ₱83.96600 | ₱839.66 |
| 25 | ₱79.41600 | ₱1,985.40 |
| 50 | ₱76.14060 | ₱3,807.03 |
| 100 | ₱72.99040 | ₱7,299.04 |
| 250 | ₱69.02560 | ₱17,256.40 |
| 500 | ₱66.17076 | ₱33,085.38 |
| 1,000 | ₱63.43623 | ₱63,436.23 |
| 2,500 | ₱59.99686 | ₱149,992.15 |

