
SIT8208AC-22-28E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-22-28E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-22-28E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱184.61000 | ₱184.61 |
| 10 | ₱160.66600 | ₱1,606.66 |
| 25 | ₱151.92400 | ₱3,798.10 |
| 50 | ₱145.63540 | ₱7,281.77 |
| 100 | ₱139.61500 | ₱13,961.50 |
| 250 | ₱132.03664 | ₱33,009.16 |
| 500 | ₱126.58544 | ₱63,292.72 |
| 1,000 | ₱121.36171 | ₱121,361.71 |
| 2,500 | ₱114.79477 | ₱286,986.92 |

