
SIT8209AIP21-18E-133.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AIP21-18E-133.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AIP21-18E-133.333000 |
Description | MEMS OSC XO 133.3330MHZ SMD |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱199.49000 | ₱199.49 |
| 10 | ₱173.23100 | ₱1,732.31 |
| 25 | ₱163.83400 | ₱4,095.85 |
| 50 | ₱157.05720 | ₱7,852.86 |
| 100 | ₱150.56030 | ₱15,056.03 |
| 250 | ₱142.39120 | ₱35,597.80 |
| 500 | ₱136.51242 | ₱68,256.21 |
| 1,000 | ₱130.88137 | ₱130,881.37 |
| 2,500 | ₱123.80088 | ₱309,502.20 |

