
SIT8920BM-22-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-22-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-22-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱500.22000 | ₱500.22 |
| 10 | ₱434.77500 | ₱4,347.75 |
| 25 | ₱411.18080 | ₱10,279.52 |
| 50 | ₱394.18520 | ₱19,709.26 |
| 100 | ₱377.92220 | ₱37,792.22 |
| 250 | ₱357.45720 | ₱89,364.30 |
| 500 | ₱342.73764 | ₱171,368.82 |
| 1,000 | ₱328.64037 | ₱328,640.37 |




