
SIT8924BI-23-33S-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BI-23-33S-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BI-23-33S-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BI-23-33S-16.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 2.6µA (Typ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱162.57000 | ₱162.57 |
| 10 | ₱141.01400 | ₱1,410.14 |
| 25 | ₱133.36800 | ₱3,334.20 |
| 50 | ₱127.85380 | ₱6,392.69 |
| 100 | ₱122.56580 | ₱12,256.58 |
| 250 | ₱115.91528 | ₱28,978.82 |
| 500 | ₱111.12626 | ₱55,563.13 |
| 1,000 | ₱106.53912 | ₱106,539.12 |
| 2,500 | ₱100.77099 | ₱251,927.48 |

