SIT9121AI-1D2-33E156.250000Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₱360.87000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₱340.63000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₱174.63931
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₱266.21232
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₱354.32000
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱267.87080
Datasheet

Direct


Connor Winfield
In Stock: 177
Unit Price: ₱1,320.22000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱126.43656
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7,805
Unit Price: ₱179.24550
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 2

SIT9121AI-1D2-33E156.250000Y

DigiKey Part Number
1473-SIT9121AI-1D2-33E156.250000YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9121AI-1D2-33E156.250000Y
Description
MEMS OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-1D2-33E156.250000Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
35mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱177.26546₱177,265.46
Manufacturers Standard Package