


SIT9005AIL12-30ED13.560000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AIL12-30ED13.560000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AIL12-30ED13.560000 |
Description | MEMS OSC XO 13.5600MHZ LVCMOS |
Customer Reference | |
Detailed Description | 13.56 MHz XO (Standard) LVCMOS Oscillator 3.3V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.515%, Center Spread | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱340.63000 | ₱340.63 |
| 10 | ₱295.78500 | ₱2,957.85 |
| 25 | ₱279.71840 | ₱6,992.96 |
| 50 | ₱268.14180 | ₱13,407.09 |
| 100 | ₱257.07140 | ₱25,707.14 |
| 250 | ₱243.13788 | ₱60,784.47 |
| 500 | ₱233.11444 | ₱116,557.22 |
| 1,000 | ₱223.51378 | ₱223,513.78 |
| 2,500 | ₱211.46348 | ₱528,658.70 |

