SIT9102AI-383N33E156.25000X is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱630.00564
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱630.00564
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱630.00564
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱630.00564
Datasheet
156.25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 2

SIT9102AI-383N33E156.25000X

DigiKey Part Number
SIT9102AI-383N33E156.25000X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9102AI-383N33E156.25000X
Description
MEMS OSC XO 156.2500MHZ CML SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CML
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
51mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱394.60688₱98,651.72
Manufacturers Standard Package