SIT9102AI-243H25E200.00000X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 281
Unit Price: ₱3,517.02000
Datasheet

Parametric Equivalent


SiTime
In Stock: 504
Unit Price: ₱3,517.02000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₱1,834.67600
Datasheet
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 2

SIT9102AI-243H25E200.00000X

DigiKey Part Number
SIT9102AI-243H25E200.00000X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9102AI-243H25E200.00000X
Description
MEMS OSC XO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
76mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱394.60688₱98,651.72
Manufacturers Standard Package