
SIT9120AC-1B1-25E106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B1-25E106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B1-25E106.250000 |
Description | MEMS OSC XO 106.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱354.92000 | ₱354.92 |
| 10 | ₱308.40900 | ₱3,084.09 |
| 25 | ₱291.67600 | ₱7,291.90 |
| 50 | ₱279.62300 | ₱13,981.15 |
| 100 | ₱268.07620 | ₱26,807.62 |
| 250 | ₱253.54724 | ₱63,386.81 |
| 500 | ₱243.09620 | ₱121,548.10 |
| 1,000 | ₱233.08644 | ₱233,086.44 |
| 2,500 | ₱221.67630 | ₱554,190.75 |

