
SIT9120AC-1D1-25E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D1-25E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D1-25E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱354.92000 | ₱354.92 |
| 10 | ₱308.64800 | ₱3,086.48 |
| 25 | ₱291.89040 | ₱7,297.26 |
| 50 | ₱279.83740 | ₱13,991.87 |
| 100 | ₱268.27280 | ₱26,827.28 |
| 250 | ₱253.73780 | ₱63,434.45 |
| 500 | ₱243.27842 | ₱121,639.21 |
| 1,000 | ₱233.26092 | ₱233,260.92 |
| 2,500 | ₱221.86400 | ₱554,660.00 |

