50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1D1-25E50.000000

DigiKey Part Number
1473-SIT9120AC-1D1-25E50.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1D1-25E50.000000
Description
MEMS OSC XO 50.0000MHZ LVPECL
Customer Reference
Detailed Description
50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,615
Non-Cancelable/Non-Returnable
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱354.92000₱354.92
10₱308.64800₱3,086.48
25₱291.89040₱7,297.26
50₱279.83740₱13,991.87
100₱268.27280₱26,827.28
250₱253.73780₱63,434.45
500₱243.27842₱121,639.21
1,000₱233.26092₱233,260.92
2,500₱221.86400₱554,660.00
Manufacturers Standard Package