161.1328 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1D2-25E161.132800

DigiKey Part Number
1473-SIT9120AC-1D2-25E161.132800-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1D2-25E161.132800
Description
MEMS OSC XO 161.1328MHZ LVPECL
Customer Reference
Detailed Description
161.1328 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,615
Non-Cancelable/Non-Returnable
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱334.67000₱334.67
10₱290.90200₱2,909.02
25₱275.09720₱6,877.43
50₱263.72320₱13,186.16
100₱252.83140₱25,283.14
250₱239.12900₱59,782.25
500₱229.26988₱114,634.94
1,000₱219.82763₱219,827.63
2,500₱207.95765₱519,894.12
Manufacturers Standard Package