
SIT9120AC-2C2-25E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C2-25E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C2-25E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱334.67000 | ₱334.67 |
| 10 | ₱290.78300 | ₱2,907.83 |
| 25 | ₱275.00200 | ₱6,875.05 |
| 50 | ₱263.63980 | ₱13,181.99 |
| 100 | ₱252.74810 | ₱25,274.81 |
| 250 | ₱239.04800 | ₱59,762.00 |
| 500 | ₱229.19246 | ₱114,596.23 |
| 1,000 | ₱219.75379 | ₱219,753.79 |
| 2,500 | ₱207.88691 | ₱519,717.28 |


