
SIT9120AI-1B3-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B3-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B3-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱275.72000 | ₱275.72 |
| 10 | ₱239.74800 | ₱2,397.48 |
| 25 | ₱226.74240 | ₱5,668.56 |
| 50 | ₱217.35760 | ₱10,867.88 |
| 100 | ₱208.37740 | ₱20,837.74 |
| 250 | ₱197.07716 | ₱49,269.29 |
| 500 | ₱188.94858 | ₱94,474.29 |
| 1,000 | ₱181.16122 | ₱181,161.22 |
| 2,500 | ₱171.37061 | ₱428,426.53 |

