
SIT9120AI-1C1-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C1-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C1-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱360.87000 | ₱360.87 |
| 10 | ₱313.59000 | ₱3,135.90 |
| 25 | ₱296.55920 | ₱7,413.98 |
| 50 | ₱284.30360 | ₱14,215.18 |
| 100 | ₱272.56630 | ₱27,256.63 |
| 250 | ₱257.79672 | ₱64,449.18 |
| 500 | ₱247.17062 | ₱123,585.31 |
| 1,000 | ₱236.99471 | ₱236,994.71 |
| 2,500 | ₱225.86052 | ₱564,651.30 |

