
SIT9120AI-1C3-25S133.300000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C3-25S133.300000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C3-25S133.300000 |
Description | MEMS OSC XO 133.3000MHZ LVPECL |
Customer Reference | |
Detailed Description | 133.3 MHz XO (Standard) LVPECL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱493.07000 | ₱493.07 |
| 10 | ₱428.40300 | ₱4,284.03 |
| 25 | ₱405.15440 | ₱10,128.86 |
| 50 | ₱388.42080 | ₱19,421.04 |
| 100 | ₱372.39000 | ₱37,239.00 |
| 250 | ₱352.22636 | ₱88,056.59 |
| 500 | ₱337.72116 | ₱168,860.58 |
| 1,000 | ₱323.82873 | ₱323,828.73 |

