50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1D3-33E50.000000

DigiKey Part Number
1473-SIT9120AI-1D3-33E50.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1D3-33E50.000000
Description
MEMS OSC XO 50.0000MHZ LVPECL
Customer Reference
Detailed Description
50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,615
Non-Cancelable/Non-Returnable
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱276.31000₱276.31
10₱239.98700₱2,399.87
25₱226.95680₱5,673.92
50₱217.57180₱10,878.59
100₱208.58580₱20,858.58
250₱197.27484₱49,318.71
500₱189.13676₱94,568.38
1,000₱181.34166₱181,341.66
2,500₱171.54164₱428,854.10
Manufacturers Standard Package