
SIT9120AI-2B1-25E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B1-25E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B1-25E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱360.87000 | ₱360.87 |
| 10 | ₱313.47100 | ₱3,134.71 |
| 25 | ₱296.44000 | ₱7,411.00 |
| 50 | ₱284.18460 | ₱14,209.23 |
| 100 | ₱272.44720 | ₱27,244.72 |
| 250 | ₱257.68716 | ₱64,421.79 |
| 500 | ₱247.06462 | ₱123,532.31 |
| 1,000 | ₱236.89288 | ₱236,892.88 |
| 2,500 | ₱225.75191 | ₱564,379.78 |

