
SIT9120AI-2C3-33E133.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C3-33E133.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C3-33E133.000000 |
Description | MEMS OSC XO 133.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱276.31000 | ₱276.31 |
| 10 | ₱239.86700 | ₱2,398.67 |
| 25 | ₱226.86160 | ₱5,671.54 |
| 50 | ₱217.48860 | ₱10,874.43 |
| 100 | ₱208.49650 | ₱20,849.65 |
| 250 | ₱197.19148 | ₱49,297.87 |
| 500 | ₱189.05576 | ₱94,527.88 |
| 1,000 | ₱181.26544 | ₱181,265.44 |
| 2,500 | ₱171.47018 | ₱428,675.45 |

