106.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2D1-25E106.250000

DigiKey Part Number
1473-SIT9120AI-2D1-25E106.250000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2D1-25E106.250000
Description
MEMS OSC XO 106.2500MHZ LVDS SMD
Customer Reference
Detailed Description
106.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,733
Non-Cancelable/Non-Returnable
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱360.87000₱360.87
10₱313.70900₱3,137.09
25₱296.65440₱7,416.36
50₱284.39880₱14,219.94
100₱272.64970₱27,264.97
250₱257.87532₱64,468.83
500₱247.24802₱123,624.01
1,000₱237.06617₱237,066.17
2,500₱225.93937₱564,848.43
Manufacturers Standard Package