
SIT9120AI-2D3-33E74.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D3-33E74.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D3-33E74.250000 |
Description | MEMS OSC XO 74.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱287.03000 | ₱287.03 |
| 10 | ₱249.57400 | ₱2,495.74 |
| 25 | ₱236.03240 | ₱5,900.81 |
| 50 | ₱226.27800 | ₱11,313.90 |
| 100 | ₱216.92870 | ₱21,692.87 |
| 250 | ₱205.16404 | ₱51,291.01 |
| 500 | ₱196.70198 | ₱98,350.99 |
| 1,000 | ₱188.59604 | ₱188,596.04 |
| 2,500 | ₱178.40418 | ₱446,010.45 |

