
SIT9121AC-1D2-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-1D2-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-1D2-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-1D2-33E156.250000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱334.67000 | ₱334.67 |
| 10 | ₱290.90200 | ₱2,909.02 |
| 25 | ₱275.09720 | ₱6,877.43 |
| 50 | ₱263.72320 | ₱13,186.16 |
| 100 | ₱252.83140 | ₱25,283.14 |
| 250 | ₱239.12900 | ₱59,782.25 |
| 500 | ₱229.26988 | ₱114,634.94 |
| 1,000 | ₱219.82763 | ₱219,827.63 |
| 2,500 | ₱207.95765 | ₱519,894.12 |

