
SIT9121AI-2C1-25E161.132812 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2C1-25E161.132812-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2C1-25E161.132812 |
Description | MEMS OSC XO 161.132812MHZ LVDS |
Customer Reference | |
Detailed Description | 161.132812 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱375.17000 | ₱375.17 |
| 10 | ₱326.15500 | ₱3,261.55 |
| 25 | ₱308.42120 | ₱7,710.53 |
| 50 | ₱295.67760 | ₱14,783.88 |
| 100 | ₱283.46990 | ₱28,346.99 |
| 250 | ₱268.10840 | ₱67,027.10 |
| 500 | ₱257.05830 | ₱128,529.15 |
| 1,000 | ₱246.47328 | ₱246,473.28 |
| 2,500 | ₱233.16755 | ₱582,918.88 |

