
OSC8AB500-SCO-J044 | |
|---|---|
DigiKey Part Number | 3994-OSC8AB500-SCO-J044TR-ND - Tape & Reel (TR) 3994-OSC8AB500-SCO-J044CT-ND - Cut Tape (CT) 3994-OSC8AB500-SCO-J044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC8AB500-SCO-J044 |
Description | OSC XO 125MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱415.06000 | ₱415.06 |
| 10 | ₱360.87300 | ₱3,608.73 |
| 25 | ₱341.24520 | ₱8,531.13 |
| 50 | ₱327.15580 | ₱16,357.79 |
| 100 | ₱313.64390 | ₱31,364.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱300.70370 | ₱60,140.74 |
| 400 | ₱288.30685 | ₱115,322.74 |
| 600 | ₱281.29932 | ₱168,779.59 |
| 1,000 | ₱272.72292 | ₱272,722.92 |
| 1,400 | ₱267.21999 | ₱374,107.99 |
| 2,000 | ₱261.51234 | ₱523,024.68 |

