
XTL901-M202-001 | |
|---|---|
DigiKey Part Number | 3994-XTL901-M202-001TR-ND - Tape & Reel (TR) 3994-XTL901-M202-001CT-ND - Cut Tape (CT) 3994-XTL901-M202-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL901-M202-001 |
Description | CRYSTAL 1.6 X 1.2MM 32MHZ 8PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱35.49200 | ₱354.92 |
| 25 | ₱33.56240 | ₱839.06 |
| 50 | ₱32.18080 | ₱1,609.04 |
| 100 | ₱30.84690 | ₱3,084.69 |
| 250 | ₱29.16996 | ₱7,292.49 |
| 500 | ₱27.96468 | ₱13,982.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱26.80703 | ₱26,807.03 |
| 2,000 | ₱25.69881 | ₱51,397.62 |
| 3,000 | ₱25.07174 | ₱75,215.22 |
| 5,000 | ₱24.30402 | ₱121,520.10 |
| 7,000 | ₱23.81132 | ₱166,679.24 |
| 10,000 | ₱23.30013 | ₱233,001.30 |

