
510ABA100M000BAG | |
|---|---|
DigiKey Part Number | 863-510ABA100M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510ABA100M000BAG |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱382.31000 | ₱382.31 |
| 10 | ₱332.40800 | ₱3,324.08 |
| 25 | ₱314.35240 | ₱7,858.81 |
| 50 | ₱301.37060 | ₱15,068.53 |
| 100 | ₱288.92470 | ₱28,892.47 |
| 250 | ₱273.26780 | ₱68,316.95 |
| 500 | ₱262.00452 | ₱131,002.26 |
| 1,000 | ₱251.21763 | ₱251,217.63 |
| 2,500 | ₱237.65690 | ₱594,142.25 |

