510ABA155M520AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱200.42803
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱220.79651
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱220.79651
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱159.60174
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱168.83378
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱168.83378
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱159.60174
Datasheet

Direct


Raltron Electronics
In Stock: 100
Unit Price: ₱325.14000
New at DigiKey
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510ABA155M520AAGR

DigiKey Part Number
863-510ABA155M520AAGR-ND
Manufacturer
Manufacturer Product Number
510ABA155M520AAGR
Description
XTAL OSC XO 155.5200MHZ LVPECL
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱419.23000₱419.23
10₱364.14800₱3,641.48
25₱344.36560₱8,609.14
50₱330.14520₱16,507.26
100₱316.51420₱31,651.42
250₱299.36976₱74,842.44
500₱287.03576₱143,517.88
1,000₱275.22402₱275,224.02
Manufacturers Standard Package