
510ABA212M500AAG | |
|---|---|
DigiKey Part Number | 863-510ABA212M500AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510ABA212M500AAG |
Description | XTAL OSC XO 212.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱435.91000 | ₱435.91 |
| 10 | ₱378.73800 | ₱3,787.38 |
| 25 | ₱358.15760 | ₱8,953.94 |
| 50 | ₱343.35340 | ₱17,167.67 |
| 100 | ₱329.17450 | ₱32,917.45 |
| 250 | ₱311.34408 | ₱77,836.02 |
| 500 | ₱298.51582 | ₱149,257.91 |
| 1,000 | ₱286.23184 | ₱286,231.84 |

