
530GB25M0000DG | |
|---|---|
DigiKey Part Number | 336-5283-ND |
Manufacturer | |
Manufacturer Product Number | 530GB25M0000DG |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 88mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱823.58000 | ₱823.58 |
| 10 | ₱715.85100 | ₱7,158.51 |
| 25 | ₱677.03600 | ₱16,925.90 |
| 50 | ₱649.10700 | ₱32,455.35 |
| 100 | ₱622.35110 | ₱62,235.11 |
| 250 | ₱588.70892 | ₱147,177.23 |
| 500 | ₱564.51376 | ₱282,256.88 |
| 1,000 | ₱547.11563 | ₱547,115.63 |

