
ATN3580-05 | |
|---|---|
DigiKey Part Number | 863-1018-ND |
Manufacturer | |
Manufacturer Product Number | ATN3580-05 |
Description | RF ATTENUATOR 5DB MODULE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 100 MHz ~ 40 GHz 1W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 100 MHz ~ 40 GHz | |
Power (Watts) | 1W | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱2,344.85870 | ₱234,485.87 |
| 200 | ₱2,263.74560 | ₱452,749.12 |

