
ATN3590-08 | |
|---|---|
DigiKey Part Number | 863-1155-ND |
Manufacturer | |
Manufacturer Product Number | ATN3590-08 |
Description | RF ATTENUATOR 8DB 50OHM DIE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 40 GHz 50 Ohms 2W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱226.09350 | ₱22,609.35 |
| 200 | ₱217.25330 | ₱43,450.66 |
| 300 | ₱212.31760 | ₱63,695.28 |
| 500 | ₱206.34076 | ₱103,170.38 |
| 700 | ₱202.54401 | ₱141,780.81 |
| 1,000 | ₱198.63796 | ₱198,637.96 |
| 2,500 | ₱189.13890 | ₱472,847.25 |


