
SI4704-D60-GM | |
|---|---|
DigiKey Part Number | SI4704-D60-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4704-D60-GM |
Description | RF RCVR FM 64MHZ-108MHZ 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver FM 64MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM | |
Applications | General Purpose | |
Current - Receiving | 10.5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱189.96000 | ₱189.96 |
| 10 | ₱164.17900 | ₱1,641.79 |
| 25 | ₱155.11600 | ₱3,877.90 |
| 100 | ₱142.68780 | ₱14,268.78 |
| 250 | ₱135.23092 | ₱33,807.73 |
| 624 | ₱128.34647 | ₱80,088.20 |
| 1,248 | ₱123.47511 | ₱154,096.94 |


