
SI52111-B4-EVB | |
|---|---|
DigiKey Part Number | 336-4537-ND |
Manufacturer | |
Manufacturer Product Number | SI52111-B4-EVB |
Description | EVAL BOARD FOR SI52111-B4 |
Customer Reference | |
Detailed Description | Si52111-B4 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | Si52111-B4 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

