
SI52202-A02BGM | |
|---|---|
DigiKey Part Number | SI52202-A02BGM-ND |
Manufacturer | |
Manufacturer Product Number | SI52202-A02BGM |
Description | IC CLOCK GENERATOR PCIE 20-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe), Clock Generator Clock Generator IC 100MHz 1 Output 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 1.5V ~ 1.8V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe), Clock Generator | Package / Case 20-VFQFN Exposed Pad |
Input Clock, Crystal | Supplier Device Package 20-QFN (3x3) |
Output HCSL, LVCMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱234.51000 | ₱234.51 |
| 10 | ₱176.55800 | ₱1,765.58 |
| 25 | ₱162.11880 | ₱4,052.97 |
| 100 | ₱146.24940 | ₱14,624.94 |
| 490 | ₱134.24990 | ₱65,782.45 |
| 980 | ₱130.47693 | ₱127,867.39 |
| 1,470 | ₱128.58824 | ₱189,024.71 |
| 2,940 | ₱125.81714 | ₱369,902.39 |


