


2D-024-010A-QFN32-C | |
|---|---|
DigiKey Part Number | 2117-2D-024-010A-QFN32-CTR-ND - Tape & Reel (TR) 2117-2D-024-010A-QFN32-CCT-ND - Cut Tape (CT) 2117-2D-024-010A-QFN32-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2D-024-010A-QFN32-C |
Description | IC REG BUCK 48V/12V DL 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 48V, 12V 2 Output 300mA, 1A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 95kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱285.24000 | ₱285.24 |
| 10 | ₱216.82200 | ₱2,168.22 |
| 25 | ₱199.77840 | ₱4,994.46 |
| 100 | ₱181.02600 | ₱18,102.60 |
| 250 | ₱172.08996 | ₱43,022.49 |
| 500 | ₱166.70188 | ₱83,350.94 |
| 1,000 | ₱162.26958 | ₱162,269.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱145.15313 | ₱435,459.39 |

