
SI5330C-B00207-GMR | |
|---|---|
DigiKey Part Number | 336-4403-2-ND - Tape & Reel (TR) 336-4403-1-ND - Cut Tape (CT) 336-4403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5330C-B00207-GMR |
Description | IC CLK BUFFER 1:4 250MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 250 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVDS, LVPECL | |
Output | HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱379.33000 | ₱379.33 |
| 10 | ₱291.55700 | ₱2,915.57 |
| 25 | ₱269.59480 | ₱6,739.87 |
| 100 | ₱245.42940 | ₱24,542.94 |
| 250 | ₱233.91240 | ₱58,478.10 |
| 500 | ₱226.97006 | ₱113,485.03 |
| 1,000 | ₱221.25624 | ₱221,256.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱215.22370 | ₱538,059.25 |


