SI5330C-B00208-GM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱379.33000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 3,791
Unit Price: ₱379.33000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱215.22370
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱394.82000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱215.22370
Datasheet
Clock Fanout Buffer (Distribution), Translator IC 1:4 250 MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5330C-B00208-GM

DigiKey Part Number
SI5330C-B00208-GM-ND
Manufacturer
Manufacturer Product Number
SI5330C-B00208-GM
Description
IC CLK BUFFER 1:4 250MHZ 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 250 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Translator
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVDS, LVPECL
Output
HCSL
Frequency - Max
250 MHz
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
490₱227.15288₱111,304.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.