
SI5330F-B00216-GMR | |
|---|---|
DigiKey Part Number | 336-4898-2-ND - Tape & Reel (TR) 336-4898-1-ND - Cut Tape (CT) 336-4898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5330F-B00216-GMR |
Description | IC CLK BUFFER 1:8 200MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:8 200 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | CMOS, HSTL, LVTTL, SSTL | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱213.19000 | ₱213.19 |
| 10 | ₱160.42800 | ₱1,604.28 |
| 25 | ₱147.27920 | ₱3,681.98 |
| 100 | ₱132.82030 | ₱13,282.03 |
| 250 | ₱125.91968 | ₱31,479.92 |
| 500 | ₱121.76308 | ₱60,881.54 |
| 1,000 | ₱118.34074 | ₱118,340.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱114.72879 | ₱286,821.98 |
| 5,000 | ₱112.55152 | ₱562,757.60 |

