
SI5394E-A-EVB | |
|---|---|
DigiKey Part Number | 336-6177-ND |
Manufacturer | |
Manufacturer Product Number | SI5394E-A-EVB |
Description | EVAL BOARD FOR SI5394E |
Customer Reference | |
Detailed Description | Si5394E - PLL Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | PLL | |
Embedded | - | |
Utilized IC / Part | Si5394E | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23,112.55000 | ₱23,112.55 |

