


SI823H1BB-IS1 | |
|---|---|
DigiKey Part Number | 336-5909-ND |
Manufacturer | |
Manufacturer Product Number | SI823H1BB-IS1 |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 125kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 7V ~ 8.2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱369.21000 | ₱369.21 |
| 10 | ₱283.45800 | ₱2,834.58 |
| 48 | ₱249.75021 | ₱11,988.01 |
| 144 | ₱233.58076 | ₱33,635.63 |
| 288 | ₱225.67177 | ₱64,993.47 |
| 528 | ₱219.90867 | ₱116,111.78 |
| 1,008 | ₱214.75100 | ₱216,469.01 |
| 2,544 | ₱208.82387 | ₱531,247.93 |

