


SI8286BC-ISR | |
|---|---|
DigiKey Part Number | 336-5058-2-ND - Tape & Reel (TR) 336-5058-1-ND - Cut Tape (CT) 336-5058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8286BC-ISR |
Description | DGT ISO 3.75KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 125kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 2A, 4.1A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱213.19000 | ₱213.19 |
| 10 | ₱160.42800 | ₱1,604.28 |
| 25 | ₱147.27920 | ₱3,681.98 |
| 100 | ₱132.82030 | ₱13,282.03 |
| 250 | ₱125.91968 | ₱31,479.92 |
| 500 | ₱121.76308 | ₱60,881.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₱117.37353 | ₱146,716.91 |
| 2,500 | ₱114.72879 | ₱286,821.98 |
| 3,750 | ₱113.40385 | ₱425,264.44 |

